- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-066654-00
A420-066654-00
Guardian Electric / Kelco
DC push tubular solenoid - 24 VDC – 135 Ohm - 4,5 W – 178 mA - Continuous duty cycle - Size: 1.13” (L) x 1”(D) - High perform ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC push tubular solenoid - 24 VDC – 135 Ohm - 4,5 W – 178 mA - Continuous duty cycle - Size: 1.13” (L) x 1”(D) - High performance construction - DC applications only
Search Keywords: A42006665400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-066654-00
-
Alias/AKA:T8X9-C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Operating Temperature:N/A
-
Type:Solenoid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
8
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$48.91
5
$48.79
8
$48.67
16
$36.50
24
$34.07
31 +
$33.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT