- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-066094-00
A420-066094-00
Guardian Electric / Kelco
Solenoid - Tubular - 60.6 Ohms - 24 VDC Input - Linear Type - Intermittent Duty - Flying Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid - Tubular - 60.6 Ohms - 24 VDC Input - Linear Type - Intermittent Duty - Flying Leads.
Search Keywords: A42006609400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-066094-00
-
Alias/AKA:TP6X12-I-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature:N/A
-
Type:Solenoid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$23.06
5
$22.26
10
$21.73
25
$21.40
50
$20.95
100
$20.53
250 +
$20.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT