- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-065796-00
A420-065796-00
Guardian Electric / Kelco
The A420-065796-00 is a continuous-duty AC frame solenoid designed for operation at 120 volts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A420-065796-00 is a continuous-duty AC frame solenoid designed for operation at 120 volts.
Search Keywords: A42006579600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-065796-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:N/A
-
Coil Voltage:120 VAC
-
Coil Current:46 mA
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$51.65
5
$51.52
9
$42.93
14
$38.64
18 +
$37.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT