- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-065586-00
A420-065586-00
Guardian Electric / Kelco
AC frame solenoid – 120 VAC - 400 Ohm – 8 W – 67 mA- Continuous duty cycle - Size: 1.13” (L) x 1.08”(W) x 1.19”(H) - AC & DC a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC frame solenoid – 120 VAC - 400 Ohm – 8 W – 67 mA- Continuous duty cycle - Size: 1.13” (L) x 1.08”(W) x 1.19”(H) - AC & DC applications
Search Keywords: A42006558600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-065586-00
-
Alias/AKA:28P-C-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
82
Can Ship immediately
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$50.19
5
$50.07
8
$49.94
16
$37.45
24
$34.96
32 +
$34.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT