- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-065571-00
A420-065571-00
Guardian Electric / Kelco
Linear Solenoid - D Type / Box Type - Pull - Intermittent - 25.855 N - 6 VDC - 22W.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Linear Solenoid - D Type / Box Type - Pull - Intermittent - 25.855 N - 6 VDC - 22W.
Search Keywords: A42006557100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-065571-00
-
Alias/AKA:11-I-6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$22.62
5
$21.84
10
$21.32
45
$20.55
90
$20.13
135
$20.08
270 +
$19.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT