Image is representational - see mfr. specs

Solenoid Pull Intermittent 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solenoid Pull Intermittent 240VAC
Search Keywords: A42006548900
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Guardian Electric / Kelco
  • Part No:
    A420-065489-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Stroke Length:
    N/A
  • Operating Temperature:
    N/A
  • Type:
    N/A
  • Coil Voltage:
    240 VAC
  • Coil Current:
    275 mA
  • Operation:
    Pull
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1
Can Ship immediately
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.69
5
$36.46
10
$35.91
25
$35.39
50
$34.44
100
$34.00
250 +
$33.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!