- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-065444-00
A420-065444-00
Guardian Electric / Kelco
AC frame solenoid – 240 VAC - 1600 Ohm – 8 W – 33 mA- Continuous duty cycle - Size: 1.13” (L) x 1.08”(W) x 1.19”(H) - AC & DC ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC frame solenoid – 240 VAC - 1600 Ohm – 8 W – 33 mA- Continuous duty cycle - Size: 1.13” (L) x 1.08”(W) x 1.19”(H) - AC & DC applications
Search Keywords: A42006544400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-065444-00
-
Alias/AKA:28-C-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Operating Temperature:N/A
-
Type:Solenoid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$58.00
5
$44.47
10
$40.17
47
$37.01
94
$35.59
141
$34.13
282 +
$33.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT