- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-065436-00
A420-065436-00
Guardian Electric / Kelco
Frame Solenoid – Push - 110 Vdc - Continuous - 2.17”(L) x 1.62”(W) x 1.57”(H)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Frame Solenoid – Push - 110 Vdc - Continuous - 2.17”(L) x 1.62”(W) x 1.57”(H)
Search Keywords: A42006543600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-065436-00
-
Alias/AKA:4HD-C-110D
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Operating Temperature:N/A
-
Type:Solenoid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
8
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$58.39
5
$57.82
8
$56.38
16
$54.53
24
$52.83
31 +
$51.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT