- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-065428-00
Guardian Electric / Kelco
A420-065428-00
AC Frame Solenoid
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Frame Solenoid
Search Keywords: A42006542800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-065428-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Stroke Length:25.4 mm
-
Operating Temperature:N/A
-
Type:N/A
-
Coil Voltage:24012885VAC
-
Coil Current:129 mA
-
Operation:Pull12893
Product Guides
+
Frequently Asked Questions
Is A420-065428-00 RoHS compliant?
Yes, A420-065428-00 is RoHS compliant.
What is the lead time for A420-065428-00?
The standard lead time for A420-065428-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$50.27
5
$47.38
10
$46.66
25
$45.66
50
$44.75
100
$44.08
250 +
$43.41
Click for Quote
Log in
to unlock special pricing