Image is representational - see mfr. specs

Long life DC tubular solenoid – 24 VDC - 71.2 Ohm - 8.5 W - 337 mA - Continuous duty cycle - Size: 1.63” (L) x 1.5”(D) - High ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Long life DC tubular solenoid – 24 VDC - 71.2 Ohm - 8.5 W - 337 mA - Continuous duty cycle - Size: 1.63” (L) x 1.5”(D) - High performance construction - DC applications only
Search Keywords: A42006486000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Guardian Electric / Kelco
  • Part No:
    A420-064860-00
  • Alias/AKA:
    LT12X13-C-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8481200020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Operating Temperature:
    N/A
  • Type:
    Solenoid
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
MOQ for out of Stock Qty:
5
14 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$127.11
5
$105.40
9
$101.31
14
$96.85
18 +
$88.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!