- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-064844-00
A420-064844-00
Guardian Electric / Kelco
Linear Solenoid - Pull - Continuous - 24 VDC - 6.7 N - 109 ohm - 5.5 W.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Linear Solenoid - Pull - Continuous - 24 VDC - 6.7 N - 109 ohm - 5.5 W.
Search Keywords: A42006484400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-064844-00
-
Alias/AKA:LT8X9-C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11
can ship 6/22/26
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$76.89
5
$64.08
7
$63.76
13
$62.68
20
$59.32
26 +
$55.39
Click for Quote
Log in
to unlock special pricing