- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-064819-00
A420-064819-00
Guardian Electric / Kelco
Solenoid - Long Life - Tubular - 12 VDC - Intermittent Duty - 7.9 W - Flying leads Termination - Mounting Bracket, Hex Nut and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid - Long Life - Tubular - 12 VDC - Intermittent Duty - 7.9 W - Flying leads Termination - Mounting Bracket, Hex Nut and Lock Washer in Box.
Search Keywords: A42006481900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-064819-00
-
Alias/AKA:LT4X12-I-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature:N/A
-
Type:Solenoid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$97.07
4
$96.83
8
$72.62
12
$67.78
15 +
$66.42
Click for Quote
Log in
to unlock special pricing