DC push tubular solenoid - 24 VDC - 122 Ohm - 5 W - 197 mA - Intermittent duty cycle - Size: 1.18” (L) x 0.44”(D) - High performance construction - DC applications only
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.