- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- A420-062658-02
A420-062658-02
Guardian Electric / Kelco
Solenoid - Tubular - 24 VDC - 94 mA - 2.4W - Continuous Duty.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid - Tubular - 24 VDC - 94 mA - 2.4W - Continuous Duty.
Search Keywords: A42006265802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-062658-02
-
Alias/AKA:T3.5X9-C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
23
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
6
$64.28
12
$48.21
18
$45.00
23 +
$44.10
Click for Quote
Log in
to unlock special pricing