- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- A410-361290-00
A410-361290-00
Guardian Electric / Kelco
Electromechanical Relay 24VAC 54Ohm 10A 3PDT (43.26x40.08x42.88)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 54Ohm 10A 3PDT (43.26x40.08x42.88)mm THT General Purpose Relay
Search Keywords: A41036129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A410-361290-00
-
Alias/AKA:1220-3C-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Coil Resistance:54 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
3
$407.33
5
$300.80
8
$223.25
10 +
$218.78
Click for Quote
Log in
to unlock special pricing