- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 900-2C-240A
Guardian Electric / Kelco
900-2C-240A
Open Frame Relay - DPDT - 240VAC - 10A - Single Hole Screw Mounting From Bottom.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Open Frame Relay - DPDT - 240VAC - 10A - Single Hole Screw Mounting From Bottom.
Search Keywords: 9002C240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:900-2C-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900-2C-240A discontinued?
Yes, 900-2C-240A from Guardian Electric / Kelco is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 900-2C-240A RoHS compliant?
Yes, 900-2C-240A is RoHS compliant.
What is the lead time for 900-2C-240A?
The standard lead time for 900-2C-240A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$105.49
5
$103.38
10
$101.31
25 +
$99.28
Click for Quote
Log in
to unlock special pricing