- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 26-I-24D
26-I-24D
Guardian Electric / Kelco
DC Frame Solenoid - Intermittent Duty Cycle - 24VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Frame Solenoid - Intermittent Duty Cycle - 24VAC
Search Keywords: 26I24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:26-I-24D
-
Alias/AKA:A420-065545-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Type:Solenoid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$15.378
10
$13.980
30
$13.770
50
$13.570
100
$13.200
250
$13.030
500
$12.950
1,000 +
$12.800
Click for Quote
Log in
to unlock special pricing