- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 18R-C-120A
18R-C-120A
Guardian Electric / Kelco
18 Laminated Solenoid
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 Laminated Solenoid
Search Keywords: 18RC120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:18R-C-120A
-
Alias/AKA:A420-068530-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Maximum Stroke Length:25.4 mm
-
Operating Temperature:N/A
-
Type:N/A
-
Coil Voltage:120 VAC
-
Coil Current:408 mA
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4
$97.06
7
$83.20
10
$81.53
13 +
$79.90
Click for Quote
Log in
to unlock special pricing