- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1510-2C-12A
1510-2C-12A
Guardian Electric / Kelco
Relay - DPDT - 12VAC - 13A - Socket General Purpose Relay.
Accessories Notify Me
RoHS Compliant
Description
+
Relay - DPDT - 12VAC - 13A - Socket General Purpose Relay.
Search Keywords: 15102C12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1510-2C-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
6/29/26