- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1395JVS-2C-24D
Guardian Electric / Kelco
1395JVS-2C-24D
Relay - DPDT - 24VDC - 13A.
Accessories Notify Me
RoHS Compliant
Description
+
Relay - DPDT - 24VDC - 13A.
Search Keywords: 1395JVS2C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1395JVS-2C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1395JVS-2C-24D RoHS compliant?
Yes, 1395JVS-2C-24D is RoHS compliant.
What is the lead time for 1395JVS-2C-24D?
The standard lead time for 1395JVS-2C-24D is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$17.82
5
$17.47
10
$17.12
25
$16.78
50
$16.44
100
$16.11
250 +
$15.79
Click for Quote
Log in
to unlock special pricing