- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1310-4C-120A
1310-4C-120A
Guardian Electric / Kelco
General Purpose - Enclosed Relay - 4PDT - 5A - 120VAC Coil
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose - Enclosed Relay - 4PDT - 5A - 120VAC Coil
Search Keywords: 13104C120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1310-4C-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$35.27
10
$32.30
20 +
$29.98
Click for Quote
Log in
to unlock special pricing