- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1240-2C-6A
1240-2C-6A
Guardian Electric / Kelco
General Purpose Power Relay - DPDT - 10A - 6VAC Coil
Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Power Relay - DPDT - 10A - 6VAC Coil
Search Keywords: 12402C6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1240-2C-6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$78.00
10
$69.00
25 +
$57.00
Click for Quote
Log in
to unlock special pricing