- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 11L-C-12D
11L-C-12D
Guardian Electric / Kelco
DC Latching Frame Solenoid - Continuous Duty Cycle - 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Latching Frame Solenoid - Continuous Duty Cycle - 12VDC
Search Keywords: 11LC12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:11L-C-12D
-
Alias/AKA:A420-067860-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Operating Temperature:N/A
-
Type:Solenoid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$46.76
5
$44.07
22
$42.48
44
$41.62
66
$41.52
110
$41.09
264 +
$40.84
Click for Quote
Log in
to unlock special pricing