- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N914
GTC
1N914
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Search Keywords: 1N914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GTC
-
Part No:1N914
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N914 RoHS compliant?
No, 1N914 is not RoHS compliant.
What is the lead time for 1N914?
The standard lead time for 1N914 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$0.356
25
$0.332
31 +
$0.281
Click for Quote
Log in
to unlock special pricing