- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5365B
GTC
1N5365B
1N5365BRLG Zener Diode, 36V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5365BRLG
Accessories Notify Me
RoHS Compliant
Description
+
1N5365BRLG Zener Diode, 36V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5365BRLG
Search Keywords: 1N5365B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GTC
-
Part No:1N5365B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1N5365B RoHS compliant?
Yes, 1N5365B is RoHS compliant.
What is the lead time for 1N5365B?
The standard lead time for 1N5365B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$1.400
25
$1.290
50
$1.030
100
$0.650
250 +
$0.475
Click for Quote
Log in
to unlock special pricing