- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N4004
Description
+
Diode 400V 1A 2-Pin DO-204AL
Search Keywords: 1N4004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GTC
-
Part No:1N4004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N4004 RoHS compliant?
Yes, 1N4004 is RoHS compliant.
What is the lead time for 1N4004?
The standard lead time for 1N4004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/9/26