- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N4002
GTC
1N4002
Diode 100V 1A 2-Pin DO-204AL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode 100V 1A 2-Pin DO-204AL
Search Keywords: 1N4002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GTC
-
Part No:1N4002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is 1N4002 RoHS compliant?
Yes, 1N4002 is RoHS compliant.
What is the lead time for 1N4002?
The standard lead time for 1N4002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Ships today, if you order in
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$0.9500
50
$0.7510
100
$0.4900
200
$0.3420
400 +
$0.2307
Click for Quote
Log in
to unlock special pricing