- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4001
GTC
1N4001
Diode – Rectifier -Through hole - Reverse voltage 50V - Forward current 1A - Forward voltage 1 V – 2 pin - DO-41- Height: 2.71 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GTC |
| Part No: | 1N4001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |