Greenlee
S438W-200
Lanyards, Slings and Wire Ropes Wire Rope Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:S438W-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
End Fitting Type:N/R
-
End Fitting Length (Metric):N/R
-
Core Type:N/A
-
Body Material:Steel
-
Bunch Stranding:N/A
-
Color:N/A
-
Coating Material:N/A
-
Family:S438W