- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- MBP108
Greenlee
MBP108
Battery For Use With EK50ML Crimp Tools - 10.8V - 1.5AH - Li-ion.
View Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
Battery For Use With EK50ML Crimp Tools - 10.8V - 1.5AH - Li-ion.
Search Keywords: MBP108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:MBP108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8201300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Product Guides
+
Frequently Asked Questions
Is MBP108 RoHS compliant?
Yes, MBP108 is RoHS compliant.
What is the lead time for MBP108?
The standard lead time for MBP108 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship on 9/8/26
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$148.50
3
$135.00
5
$132.79
10
$132.15
15
$131.82
25
$131.49
50 +
$131.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT