Greenlee Authorized Distributor

KRW-1

Application Tools, Ratchet Wrench 1in Drive Size

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Application Tools, Ratchet Wrench 1in Drive Size
Search Keywords: KRW1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Greenlee
Part No: KRW-1
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: KRW-1
Maximum Size: 25.4 mm
Type: Ratcheting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KRW-1 RoHS compliant?
Yes, KRW-1 is RoHS compliant.
What is the lead time for KRW-1?
The standard lead time for KRW-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.692
5
$69.720
10
$63.410
25
$62.770
50
$62.150
100
$61.530
250 +
$60.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!