Greenlee
HFC30
GREENLEE HFC30 Hyd Flow Control Valve, 30 gpm, 3000 psi
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GREENLEE HFC30 Hyd Flow Control Valve, 30 gpm, 3000 psi
Search Keywords: HFC30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:HFC30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HFC30 RoHS compliant?
Yes, HFC30 is RoHS compliant.
What is the lead time for HFC30?
The standard lead time for HFC30 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1,278.95
5
$1,215.00
10 +
$1,151.06
Click for Quote
Log in
to unlock special pricing