- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Insertion/Extraction Tools ›
- FTN536-100
Greenlee
FTN536-100
FISH TAPE, NYLON, 30.5M X 4.8MM; Extended Length: 30.5m; Pulling Strength Max: -; Product Range: -
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FISH TAPE, NYLON, 30.5M X 4.8MM; Extended Length: 30.5m; Pulling Strength Max: -; Product Range: -
Search Keywords: FTN536100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:FTN536-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FTN536-100 RoHS compliant?
Yes, FTN536-100 is RoHS compliant.
What is the lead time for FTN536-100?
The standard lead time for FTN536-100 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$162.91
3
$160.47
5
$158.06
10 +
$155.69
Click for Quote
Log in
to unlock special pricing