Greenlee Authorized Distributor

DSBB-1-1/8

Studs Draw 2 1/2-4-THD 1 1in/8in-LG Stainless Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Studs Draw 2 1/2-4-THD 1 1in/8in-LG Stainless Steel
Search Keywords: DSBB118
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Greenlee
Part No: DSBB-1-1/8
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: DSBB
Nut End Length: N/R
Tap End Length: N/R
Type: Draw13328
Material: Stainless Steel13324
Thread Size: 2 1/2-413327
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSBB-1-1/8 RoHS compliant?
Yes, DSBB-1-1/8 is RoHS compliant.
What is the lead time for DSBB-1-1/8?
The standard lead time for DSBB-1-1/8 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$124.11
5
$122.87
10
$121.64
15
$120.43
25
$119.22
50 +
$118.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!