- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- CM-960
Greenlee
CM-960
Digital Clamp-ON 600VAC 600VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Digital Clamp-ON 600VAC 600VDC
Search Keywords: CM960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:CM-960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Hold:Yes
-
Display Type:LCD
-
Diode Test:Yes
-
Family:CM-960
-
Display Digits:N/A
-
Continuity Test:Yes
Product Guides
+
Frequently Asked Questions
Is CM-960 RoHS compliant?
Yes, CM-960 is RoHS compliant.
What is the lead time for CM-960?
The standard lead time for CM-960 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$338.80
3
$331.43
5
$309.62
10 +
$308.85
Click for Quote
Log in
to unlock special pricing