- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Wire Cutters & Strippers ›
- 8012
Greenlee
8012
; Material: Steel; External Depth: 304.8mm; Length: 527.05mm ; RoHS Compliant: NA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
; Material: Steel; External Depth: 304.8mm; Length: 527.05mm ; RoHS Compliant: NA
Search Keywords: 8012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Greenlee |
| Part No: | 8012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 8012 RoHS compliant?
Yes, 8012 is RoHS compliant.
What is the lead time for 8012?
The standard lead time for 8012 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$569.21
3
$553.62
5 +
$545.31
Click for Quote
Log in
to unlock special pricing