- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 8000
Description
+
Ultra Tugger 8 w/ Force Gauge 120 VAC 60 Hz
Search Keywords: 8000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26