- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 540-20P
Description
+
PRO Installer STIX Kit - 20 ft
Search Keywords: 54020P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:540-20P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$101.75
3
$92.50
6
$91.11
12
$88.48
27
$83.89
51
$83.05
75 +
$82.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT