- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 36886
36886
Greenlee
Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece
Search Keywords: 36886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:36886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.42
25
$5.37
100
$5.10
250
$5.05
500
$5.00
1,000
$4.95
2,500
$4.90
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing