Image is representational - see manufacturer specifications

Greenlee Authorized Distributor

304AVBB

Studs Replacement Draw 75mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Studs Replacement Draw 75mm
Search Keywords: 304AVBB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Greenlee
Part No: 304AVBB
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Replacement Draw
Tap End Length: N/R
Nut End Length: N/R
Body Length: 75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 304AVBB RoHS compliant?
Yes, 304AVBB is RoHS compliant.
What is the lead time for 304AVBB?
The standard lead time for 304AVBB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 11/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$51.71
12
$48.83
27
$47.77
51
$46.26
102
$46.03
252 +
$45.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!