Image is representational - see manufacturer specifications

Greenlee Authorized Distributor

249AVBB

Studs Replacement Draw 53.94mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Studs Replacement Draw 53.94mm
Search Keywords: 249AVBB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Greenlee
Part No: 249AVBB
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Body Length: 53.94 mm
Nut End Length: N/R
Type: Replacement Draw
Tap End Length: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 249AVBB RoHS compliant?
Yes, 249AVBB is RoHS compliant.
What is the lead time for 249AVBB?
The standard lead time for 249AVBB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.865
10
$47.150
12
$46.210
28
$45.750
52
$45.290
100
$44.840
252 +
$44.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!