- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 2448
Greenlee
2448
Chest Storage Box, 16 Gauge Steel, 25 in (H), 48 in (W), 24 in (D), Green | Greenlee 2448
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Chest Storage Box, 16 Gauge Steel, 25 in (H), 48 in (W), 24 in (D), Green | Greenlee 2448
Search Keywords: 2448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:2448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2448 RoHS compliant?
Yes, 2448 is RoHS compliant.
What is the lead time for 2448?
The standard lead time for 2448 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$1,043.34
3
$1,032.90
5 +
$1,022.58
Click for Quote
Log in
to unlock special pricing