- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1956-SS
Greenlee
1956-SS
Stainless Steal Wire Stripper 6 - 14 AWG Solid / 8 - 16 AWG Stranded
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stainless Steal Wire Stripper 6 - 14 AWG Solid / 8 - 16 AWG Stranded
Search Keywords: 1956SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:1956-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
6
Frequently Asked Questions
Is 1956-SS RoHS compliant?
Yes, 1956-SS is RoHS compliant.
What is the lead time for 1956-SS?
The standard lead time for 1956-SS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$29.83
12
$29.38
30
$29.13
54
$28.84
102
$28.55
252
$28.26
504 +
$27.98
Click for Quote
Log in
to unlock special pricing