- Home ›
- All Products›
- 05645
Greenlee
05645
D/F Low Profile Finishing Disc Pad 05645 5 in x 11/16 in 5/16-24 External 10 per case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D/F Low Profile Finishing Disc Pad 05645 5 in x 11/16 in 5/16-24 External 10 per case
Search Keywords: 05645
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Greenlee |
| Part No: | 05645 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 05645 RoHS compliant?
Yes, 05645 is RoHS compliant.
What is the lead time for 05645?
The standard lead time for 05645 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$114.829
3
$104.390
5
$97.100
10
$94.480
15
$92.450
25
$91.520
50 +
$90.610
Click for Quote
Log in
to unlock special pricing