- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TOGSMINDPDTO-N-ONRAVLF
Grayhill
TOGSMINDPDTO-N-ONRAVLF
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: TOGSMINDPDTONONRAVLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:TOGSMINDPDTO-N-ONRAVLF
-
Alias/AKA:34CMDP11B2M7RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is TOGSMINDPDTO-N-ONRAVLF RoHS compliant?
Yes, TOGSMINDPDTO-N-ONRAVLF is RoHS compliant.
What is the lead time for TOGSMINDPDTO-N-ONRAVLF?
The standard lead time for TOGSMINDPDTO-N-ONRAVLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$12.05
25
$8.42
50
$7.88
125
$7.63
250
$7.32
375
$7.24
500 +
$7.17
Click for Quote
Log in
to unlock special pricing