- Home ›
- All Products›
- SLIDESPDTO-N-O-PC-TABLF
Description
+
SWITCH SLIDE SPDT 5A 125V
Search Keywords: SLIDESPDTONOPCTABLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:SLIDESPDTO-N-O-PC-TABLF
-
Alias/AKA:48ASSP1S4M2QBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$5.96
25
$5.95
50
$5.93
125
$5.92
250
$3.64
375
$2.88
500 +
$2.83
Click for Quote
Log in
to unlock special pricing