help desk software
Image is representational - see mfr. specs

M3900-MQA

Grayhill

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: M3900MQA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    M3900-MQA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8534000070
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Pole Throw Configuration:
    DP3T
  • Actuator Length:
    9.53 mm
  • Dimension:
    N/A
  • Actuator Style/Diameter:
    Flatted Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    N/A
  • Terminal Type:
    Solder
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    0.3@115VAC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/23/26
Possible Replacement
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
In Stock:
15
Minimum Order:
2