Image is representational - see mfr. specs

M3786/4-6145

Grayhill

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: M378646145
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Grayhill
  • Артикул / №:
    M3786/4-6145
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    11.1 mm
  • Dimension:
    29.51 x 31.07 x 48.24 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    90 °
  • Contact Rating @ Voltage:
    5@115VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
12 Weeks Можно отправить 25/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3
$143.02
5
$128.72
8
$112.63
10 +
$110.37
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!