- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-5483
Description
+
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378645483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5483
-
Alias/AKA:42HS36-04-1-05S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$261.75
5
$193.30
8
$143.46
10 +
$140.59
Click for Quote
Log in
to unlock special pricing