Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

M3786/4-5373

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378645373
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    M3786/4-5373
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Pole Throw Configuration:
    DP3T
  • Actuator Length:
    11.1 mm
  • Dimension:
    26.97 x 26.97 x 65.81 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    1@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M3786/4-5373 RoHS compliant?
Yes, M3786/4-5373 is RoHS compliant.
What is the lead time for M3786/4-5373?
The standard lead time for M3786/4-5373 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$253.05
3
$252.42
5
$186.40
8
$138.34
10 +
$135.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!